1 Circuit IC Switch 8:1 335Ohm 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5248FBCPZ-RL7

DigiKey Part Number
505-ADG5248FBCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG5248FBCPZ-RL7
Description
IC MUX 8:1 335OHM 20LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 335Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5248FBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
335Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
245ns, 135ns
-3db Bandwidth
200MHz
Charge Injection
-1.2pC
Channel Capacitance (CS(off), CD(off))
4pF, 13pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500174,03339 Kč261 050,08 Kč
Manufacturers Standard Package
Unit Price without VAT:174,03339 Kč
Unit Price with VAT:210,58040 Kč