
ADG5236BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5236BCPZ-RL7TR-ND - Tape & Reel (TR) ADG5236BCPZ-RL7CT-ND - Cut Tape (CT) ADG5236BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5236BCPZ-RL7 |
Description | IC SWITCH SPDTX2 160OHM 16LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 160Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5236BCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 190ns, 180ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 266MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.6pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.5pF, 12pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 Kč | 154,33 Kč |
| 10 | 119,04300 Kč | 1 190,43 Kč |
| 25 | 110,22560 Kč | 2 755,64 Kč |
| 100 | 100,53390 Kč | 10 053,39 Kč |
| 250 | 97,64128 Kč | 24 410,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 89,69283 Kč | 134 539,24 Kč |
| Unit Price without VAT: | 154,33000 Kč |
|---|---|
| Unit Price with VAT: | 186,73930 Kč |


