
ADG5233BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5233BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5233BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5233BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5233BCPZ-RL7 |
Description | IC SWITCH SPDTX3 160OHM 16LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5233BCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 95ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 370MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 0.7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4.5pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 3 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5243FBRUZ | Analog Devices Inc. | 23 | ADG5243FBRUZ-ND | 9,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,71200 Kč | 1 147,12 Kč |
| 25 | 106,17440 Kč | 2 654,36 Kč |
| 100 | 96,77560 Kč | 9 677,56 Kč |
| 250 | 93,81068 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 86,26105 Kč | 129 391,57 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |


