14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5204BRUZ-RL7

DigiKey Part Number
ADG5204BRUZ-RL7TR-ND - Tape & Reel (TR)
ADG5204BRUZ-RL7CT-ND - Cut Tape (CT)
ADG5204BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5204BRUZ-RL7
Description
IC SWITCH SP4TX1 160OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 160Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5204BRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
4.5Ohm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
185ns, 175ns
-3db Bandwidth
150MHz
Charge Injection
-0.6pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,19000 Kč180,19 Kč
10121,12200 Kč1 211,22 Kč
25105,74680 Kč2 643,67 Kč
10088,35320 Kč8 835,32 Kč
25079,81404 Kč19 953,51 Kč
50078,14812 Kč39 074,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,14813 Kč78 148,13 Kč
Manufacturers Standard Package
Unit Price without VAT:180,19000 Kč
Unit Price with VAT:218,02990 Kč