1 Circuit IC Switch 4:1 160Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5204BCPZ-RL7

DigiKey Part Number
ADG5204BCPZ-RL7TR-ND - Tape & Reel (TR)
ADG5204BCPZ-RL7CT-ND - Cut Tape (CT)
ADG5204BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5204BCPZ-RL7
Description
IC SWITCH SP4TX1 160OHM 16LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 160Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5204BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
185ns, 175ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-0.6pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-80dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
160Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
4.5Ohm
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
16-LFCSP-WQ (4x4)
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,33000 Kč154,33 Kč
10119,04300 Kč1 190,43 Kč
25110,22560 Kč2 755,64 Kč
100100,53390 Kč10 053,39 Kč
25097,64128 Kč24 410,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50089,69283 Kč134 539,24 Kč
Manufacturers Standard Package
Unit Price without VAT:154,33000 Kč
Unit Price with VAT:186,73930 Kč