
ADG509FBRWZ | |
|---|---|
DigiKey Part Number | ADG509FBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG509FBRWZ |
Description | IC SWITCH SP4T X 2 270OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG509FBRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 270Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 8.1Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 230ns, 130ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,49000 Kč | 270,49 Kč |
| 10 | 212,71000 Kč | 2 127,10 Kč |
| 47 | 190,31894 Kč | 8 944,99 Kč |
| 141 | 179,39674 Kč | 25 294,94 Kč |
| 282 | 174,05067 Kč | 49 082,29 Kč |
| 517 | 170,15810 Kč | 87 971,74 Kč |
| 1 034 | 166,44727 Kč | 172 106,48 Kč |
| Unit Price without VAT: | 270,49000 Kč |
|---|---|
| Unit Price with VAT: | 327,29290 Kč |

