
ADG509AKPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG509AKPZ-REELTR-ND - Tape & Reel (TR) 505-ADG509AKPZ-REELCT-ND - Cut Tape (CT) 505-ADG509AKPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG509AKPZ-REEL |
Description | IC SWITCH SP4T X 2 450OHM 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG509AKPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,29000 Kč | 202,29 Kč |
| 10 | 157,58000 Kč | 1 575,80 Kč |
| 25 | 146,40680 Kč | 3 660,17 Kč |
| 100 | 135,91140 Kč | 13 591,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 121,85740 Kč | 121 857,40 Kč |
| Unit Price without VAT: | 202,29000 Kč |
|---|---|
| Unit Price with VAT: | 244,77090 Kč |

