2 Circuit IC Switch 8:1 300Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG507AKRZ-REEL7

DigiKey Part Number
505-ADG507AKRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG507AKRZ-REEL7CT-ND - Cut Tape (CT)
505-ADG507AKRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG507AKRZ-REEL7
Description
IC MUX DUAL 8:1 300OHM 28SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 300Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG507AKRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 22pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1518,44000 Kč518,44 Kč
10416,47400 Kč4 164,74 Kč
25391,01640 Kč9 775,41 Kč
100381,66800 Kč38 166,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400354,41475 Kč141 765,90 Kč
Manufacturers Standard Package
Unit Price without VAT:518,44000 Kč
Unit Price with VAT:627,31240 Kč