1 Circuit IC Switch 16:1 300Ohm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 16:1 300Ohm 28-PDIP
28 PDIP

ADG506AKNZ

DigiKey Part Number
505-ADG506AKNZ-ND
Manufacturer
Manufacturer Product Number
ADG506AKNZ
Description
IC MUX 16:1 300OHM 28DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 300Ohm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG506AKNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1500,80000 Kč500,80 Kč
13394,13231 Kč5 123,72 Kč
26376,25192 Kč9 782,55 Kč
104349,40269 Kč36 337,88 Kč
260336,60681 Kč87 517,77 Kč
507329,15256 Kč166 880,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:500,80000 Kč
Unit Price with VAT:605,96800 Kč