Mixed Technology TVS Device 1 Circuit ±40V Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG465BRTZ-REEL7

DigiKey Part Number
505-ADG465BRTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG465BRTZ-REEL7CT-ND - Cut Tape (CT)
505-ADG465BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG465BRTZ-REEL7
Description
TVS DEVICE MIXED 40V SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit ±40V Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG465BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
±40V
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 982
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
1076,68500 Kč766,85 Kč
10054,69770 Kč5 469,77 Kč
50048,19042 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,37125 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč