4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG431BRZ-REEL7

DigiKey Part Number
ADG431BRZ-REEL7TR-ND - Tape & Reel (TR)
ADG431BRZ-REEL7CT-ND - Cut Tape (CT)
ADG431BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG431BRZ-REEL7
Description
IC SWITCH SPST-NCX4 24OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG431BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
24Ohm
Channel-to-Channel Matching (ΔRon)
1.2Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
90ns, 60ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,94200 Kč1 519,42 Kč
25141,12320 Kč3 528,08 Kč
100130,75660 Kč13 075,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000120,85084 Kč120 850,84 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč