
ADG411BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG411BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG411BRUZ-REEL7CT-ND - Cut Tape (CT) ADG411BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG411BRUZ-REEL7 |
Description | IC SW SPST-NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG411BRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 142,17200 Kč | 1 421,72 Kč |
| 25 | 131,91520 Kč | 3 297,88 Kč |
| 100 | 120,63660 Kč | 12 063,66 Kč |
| 250 | 118,06300 Kč | 29 515,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 109,35498 Kč | 109 354,98 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |


