
ADG408BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG408BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG408BRUZ-REEL7CT-ND - Cut Tape (CT) ADG408BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG408BRUZ-REEL7 |
Description | IC MUX 8:1 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG408BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,91000 Kč | 224,91 Kč |
| 10 | 153,50700 Kč | 1 535,07 Kč |
| 25 | 134,87280 Kč | 3 371,82 Kč |
| 100 | 113,80470 Kč | 11 380,47 Kč |
| 250 | 105,85096 Kč | 26 462,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,85053 Kč | 105 850,53 Kč |
| Unit Price without VAT: | 224,91000 Kč |
|---|---|
| Unit Price with VAT: | 272,14110 Kč |

