


ADG407BNZ | |
|---|---|
DigiKey Part Number | ADG407BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG407BNZ |
Description | IC MUX DUAL 8:1 80OHM 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 80Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG407BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 160ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,62000 Kč | 497,62 Kč |
| 13 | 345,86769 Kč | 4 496,28 Kč |
| 26 | 319,26385 Kč | 8 300,86 Kč |
| 104 | 299,69942 Kč | 31 168,74 Kč |
| Unit Price without VAT: | 497,62000 Kč |
|---|---|
| Unit Price with VAT: | 602,12020 Kč |





