1 Circuit IC Switch 16:1 80Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG406BPZ-REEL

DigiKey Part Number
ADG406BPZ-REELTR-ND - Tape & Reel (TR)
ADG406BPZ-REELCT-ND - Cut Tape (CT)
ADG406BPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG406BPZ-REEL
Description
IC MUX 16:1 80OHM 28PLCC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 80Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADG406BPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
160ns, 150ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1476,65000 Kč476,65 Kč
10381,91200 Kč3 819,12 Kč
25358,25960 Kč8 956,49 Kč
100348,25600 Kč34 825,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750317,91896 Kč238 439,22 Kč
Manufacturers Standard Package
Unit Price without VAT:476,65000 Kč
Unit Price with VAT:576,74650 Kč