4 Circuit IC Switch 2:1 45Ohm 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG333ABRZ-REEL

DigiKey Part Number
505-ADG333ABRZ-REELTR-ND - Tape & Reel (TR)
505-ADG333ABRZ-REELCT-ND - Cut Tape (CT)
505-ADG333ABRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG333ABRZ-REEL
Description
IC SWITCH SPDT X 4 45OHM 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 45Ohm 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG333ABRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
90ns, 80ns (Typ)
Manufacturer
Analog Devices Inc.
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
7pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPDT
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
45Ohm
Package / Case
20-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
20-SOIC
Voltage - Supply, Single (V+)
3V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±3V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG333ADW-E3Vishay Siliconix302DG333ADW-E3-ND109,19000 KčSimilar
DG333ADW-T1-E3Vishay Siliconix7 142DG333ADW-T1-E3CT-ND109,19000 KčSimilar
MAX333ACWP+Analog Devices Inc./Maxim Integrated631MAX333ACWP+-ND271,29000 KčSimilar
MAX333ACWP+TAnalog Devices Inc./Maxim Integrated388175-MAX333ACWP+TCT-ND271,29000 KčSimilar
MAX333AEWP+Analog Devices Inc./Maxim Integrated620MAX333AEWP+-ND267,30000 KčSimilar
In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
10165,12800 Kč1 651,28 Kč
25153,46160 Kč3 836,54 Kč
100140,64250 Kč14 064,25 Kč
250138,46752 Kč34 616,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000127,81336 Kč127 813,36 Kč
Manufacturers Standard Package
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč