
ADG3257BRQZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG3257BRQZ-REELTR-ND - Tape & Reel (TR) 505-ADG3257BRQZ-REELCT-ND - Cut Tape (CT) 505-ADG3257BRQZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3257BRQZ-REEL |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3257BRQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 55,23500 Kč | 552,35 Kč |
| 25 | 47,27840 Kč | 1 181,96 Kč |
| 100 | 38,27310 Kč | 3 827,31 Kč |
| 250 | 34,46136 Kč | 8 615,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,15438 Kč | 70 385,95 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |


