4 Circuit IC Switch 1:1 115Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG211AKNZ

DigiKey Part Number
505-ADG211AKNZ-ND
Manufacturer
Manufacturer Product Number
ADG211AKNZ
Description
IC SWITCH SPST-NCX4 115OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG211AKNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
600ns, 450ns
Manufacturer
Analog Devices Inc.
Charge Injection
20pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5nA
Switch Circuit
SPST - NC
Crosstalk
-80dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
115Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
5.75Ohm
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
15V
Base Product Number
Voltage - Supply, Dual (V±)
±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5212BRUZAnalog Devices Inc.505505-ADG5212BRUZ-ND150,77000 KčSimilar
MAX4601CPE+Analog Devices Inc./Maxim Integrated240MAX4601CPE+-ND545,95000 KčSimilar
MAX4604CPE+Analog Devices Inc./Maxim Integrated29MAX4604CPE+-ND360,33000 KčSimilar
In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10117,29500 Kč1 172,95 Kč
25108,57640 Kč2 714,41 Kč
10098,99930 Kč9 899,93 Kč
25094,43388 Kč23 608,47 Kč
50091,68230 Kč45 841,15 Kč
1 00089,41767 Kč89 417,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč