
ADG1636BCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG1636BCPZ-REELTR-ND - Tape & Reel (TR) 505-ADG1636BCPZ-REELCT-ND - Cut Tape (CT) 505-ADG1636BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1636BCPZ-REEL |
Description | IC SWITCH SPDTX2 1.1OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.1Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1636BCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 95ns, 161ns | |
-3db Bandwidth | 27MHz | |
Charge Injection | 150pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF, 120pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,72000 Kč | 150,72 Kč |
| 10 | 100,24000 Kč | 1 002,40 Kč |
| 25 | 87,07960 Kč | 2 176,99 Kč |
| 100 | 72,20360 Kč | 7 220,36 Kč |
| 250 | 64,90052 Kč | 16 225,13 Kč |
| 500 | 61,30812 Kč | 30 654,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 61,30813 Kč | 306 540,65 Kč |
| Unit Price without VAT: | 150,72000 Kč |
|---|---|
| Unit Price with VAT: | 182,37120 Kč |


