4 Circuit IC Switch 2:1 4.5Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1634BRUZ-REEL7

DigiKey Part Number
ADG1634BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1634BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1634BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1634BRUZ-REEL7
Description
IC SWITCH SPDTX4 4.5OHM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 4.5Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1634BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
38ns, 152ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
109MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-12.4pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
19pF, 32pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-64dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
4.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
120mOhm
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
3.3V ~ 16V
Supplier Device Package
20-TSSOP
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1301,78000 Kč301,78 Kč
10238,08600 Kč2 380,86 Kč
25222,17800 Kč5 554,45 Kč
100204,68840 Kč20 468,84 Kč
250204,53572 Kč51 133,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000187,19605 Kč187 196,05 Kč
Manufacturers Standard Package
Unit Price without VAT:301,78000 Kč
Unit Price with VAT:365,15380 Kč