
ADG1634BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1634BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1634BRUZ-REEL7CT-ND - Cut Tape (CT) ADG1634BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1634BRUZ-REEL7 |
Description | IC SWITCH SPDTX4 4.5OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1634BRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 38ns, 152ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 109MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -12.4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 19pF, 32pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -64dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 120mOhm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 20-TSSOP |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,78000 Kč | 301,78 Kč |
| 10 | 238,08600 Kč | 2 380,86 Kč |
| 25 | 222,17800 Kč | 5 554,45 Kč |
| 100 | 204,68840 Kč | 20 468,84 Kč |
| 250 | 204,53572 Kč | 51 133,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 187,19605 Kč | 187 196,05 Kč |
| Unit Price without VAT: | 301,78000 Kč |
|---|---|
| Unit Price with VAT: | 365,15380 Kč |



