
| ADG1633BRUZ | |
|---|---|
| DigiKey Part Number | 505-ADG1633BRUZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADG1633BRUZ | 
| Description | IC SWITCH SPDTX3 4.5OHM 16TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADG1633BRUZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Switch Circuit | SPDT | |
| Multiplexer/Demultiplexer Circuit | 2:1 | |
| Number of Circuits | 3 | |
| On-State Resistance (Max) | 4.5Ohm | |
| Channel-to-Channel Matching (ΔRon) | 120mOhm | |
| Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
| Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
| Switch Time (Ton, Toff) (Max) | 38ns, 152ns | |
| -3db Bandwidth | 109MHz | |
| Charge Injection | -12.4pC | |
| Channel Capacitance (CS(off), CD(off)) | 19pF, 32pF | |
| Current - Leakage (IS(off)) (Max) | 100pA | |
| Crosstalk | -64dB @ 1MHz | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 229,91000 Kč | 229,91 Kč | 
| 10 | 157,08500 Kč | 1 570,85 Kč | 
| 96 | 117,16594 Kč | 11 247,93 Kč | 
| 192 | 108,97141 Kč | 20 922,51 Kč | 
| Unit Price without VAT: | 229,91000 Kč | 
|---|---|
| Unit Price with VAT: | 278,19110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic