
ADG1611BRUZ-REEL | |
|---|---|
DigiKey Part Number  | ADG1611BRUZ-REELTR-ND - Tape & Reel (TR) ADG1611BRUZ-REELCT-ND - Cut Tape (CT) ADG1611BRUZ-REELDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADG1611BRUZ-REEL  | 
Description  | IC SW SPST-NCX4 1.1OHM 16TSSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADG1611BRUZ-REEL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Switch Circuit  | SPST - NC  | |
Multiplexer/Demultiplexer Circuit  | 1:1  | |
Number of Circuits  | 4  | |
On-State Resistance (Max)  | 1.1Ohm  | |
Channel-to-Channel Matching (ΔRon)  | 30mOhm  | |
Voltage - Supply, Single (V+)  | 3.3V ~ 16V  | |
Voltage - Supply, Dual (V±)  | ±3.3V ~ 8V  | |
Switch Time (Ton, Toff) (Max)  | 156ns, 87ns  | |
-3db Bandwidth  | 38MHz  | |
Charge Injection  | 170pC  | |
Channel Capacitance (CS(off), CD(off))  | 60pF, 60pF  | |
Current - Leakage (IS(off)) (Max)  | 300pA  | |
Crosstalk  | -110dB @ 1MHz  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 16-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 150,43000 Kč | 150,43 Kč | 
| 10 | 100,05600 Kč | 1 000,56 Kč | 
| 25 | 86,95240 Kč | 2 173,81 Kč | 
| 100 | 72,12610 Kč | 7 212,61 Kč | 
| 250 | 64,84816 Kč | 16 212,04 Kč | 
| 500 | 61,37770 Kč | 30 688,85 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 61,37770 Kč | 153 444,25 Kč | 
| Unit Price without VAT: | 150,43000 Kč | 
|---|---|
| Unit Price with VAT: | 182,02030 Kč | 



