
ADG1611BCPZ-REEL7 | |
|---|---|
DigiKey Part Number  | 505-ADG1611BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1611BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1611BCPZ-REEL7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADG1611BCPZ-REEL7  | 
Description  | IC SW SPST-NCX4 1.1OHM 16LFCSP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP-VQ (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADG1611BCPZ-REEL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Switch Circuit  | SPST - NC  | |
Multiplexer/Demultiplexer Circuit  | 1:1  | |
Number of Circuits  | 4  | |
On-State Resistance (Max)  | 1.1Ohm  | |
Channel-to-Channel Matching (ΔRon)  | 30mOhm  | |
Voltage - Supply, Single (V+)  | 3.3V ~ 16V  | |
Voltage - Supply, Dual (V±)  | ±3.3V ~ 8V  | |
Switch Time (Ton, Toff) (Max)  | 156ns, 87ns  | |
-3db Bandwidth  | 38MHz  | |
Charge Injection  | 170pC  | |
Channel Capacitance (CS(off), CD(off))  | 60pF, 60pF  | |
Current - Leakage (IS(off)) (Max)  | 300pA  | |
Crosstalk  | -110dB @ 1MHz  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-VQFN Exposed Pad, CSP  | |
Supplier Device Package  | 16-LFCSP-VQ (4x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 144,19000 Kč | 144,19 Kč | 
| 10 | 95,74900 Kč | 957,49 Kč | 
| 25 | 83,11600 Kč | 2 077,90 Kč | 
| 100 | 68,82210 Kč | 6 882,21 Kč | 
| 250 | 61,80632 Kč | 15 451,58 Kč | 
| 500 | 57,99672 Kč | 28 998,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 57,99673 Kč | 86 995,10 Kč | 
| Unit Price without VAT: | 144,19000 Kč | 
|---|---|
| Unit Price with VAT: | 174,46990 Kč | 




