2 Circuit IC Switch 2:1 1.8Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1436YRUZ-REEL7

DigiKey Part Number
ADG1436YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1436YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1436YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1436YRUZ-REEL7
Description
IC SWITCH SPDTX2 1.8OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.8Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1436YRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
120ns, 130ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-20pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
23pF, 50pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
550pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-80dB @ 100kHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.8Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5436FBRUZAnalog Devices Inc.78505-ADG5436FBRUZ-ND250,68000 KčSimilar
In-Stock: 2 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,54000 Kč193,54 Kč
10150,43100 Kč1 504,31 Kč
25139,66520 Kč3 491,63 Kč
100127,83170 Kč12 783,17 Kč
250125,40160 Kč31 350,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000115,99370 Kč115 993,70 Kč
Manufacturers Standard Package
Unit Price without VAT:193,54000 Kč
Unit Price with VAT:234,18340 Kč