
ADG1408YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1408YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1408YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1408YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1408YRUZ-REEL7 |
Description | IC MUX 8:1 4.7OHM 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1408YRUZ-REEL7 Models |
Category | -3db Bandwidth 60MHz |
Manufacturer Analog Devices Inc. | Charge Injection -50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 14pF, 80pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.7Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 200mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 120ns, 120ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5408BRUZ-REEL7 | Analog Devices Inc. | 1 | ADG5408BRUZ-REEL7CT-ND | 6,73000 Kč | Similar |
| DG408CUE+ | Analog Devices Inc./Maxim Integrated | 99 | DG408CUE+-ND | 9,31000 Kč | Similar |
| DG408CUE+T | Analog Devices Inc./Maxim Integrated | 1 609 | 175-DG408CUE+TCT-ND | 9,31000 Kč | Similar |
| DG408DQ-E3 | Vishay Siliconix | 401 | DG408DQ-E3-ND | 3,90000 Kč | Similar |
| DG408DQ-T1-E3 | Vishay Siliconix | 795 | DG408DQ-T1-E3CT-ND | 3,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,01000 Kč | 205,01 Kč |
| 10 | 159,73200 Kč | 1 597,32 Kč |
| 25 | 148,39920 Kč | 3 709,98 Kč |
| 100 | 135,94870 Kč | 13 594,87 Kč |
| 250 | 133,69876 Kč | 33 424,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 123,48917 Kč | 123 489,17 Kč |
| Unit Price without VAT: | 205,01000 Kč |
|---|---|
| Unit Price with VAT: | 248,06210 Kč |



