
ADG1404YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1404YCPZ-REEL7TR-ND - Tape & Reel (TR) ADG1404YCPZ-REEL7CT-ND - Cut Tape (CT) ADG1404YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1404YCPZ-REEL7 |
Description | IC SWITCH SP4TX1 1.8OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.8Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1404YCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 135ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 23pF, 90pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 550pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -82dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,54000 Kč | 193,54 Kč |
| 10 | 150,43100 Kč | 1 504,31 Kč |
| 25 | 139,66520 Kč | 3 491,63 Kč |
| 100 | 127,83170 Kč | 12 783,17 Kč |
| 250 | 125,40160 Kč | 31 350,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 114,59291 Kč | 171 889,36 Kč |
| Unit Price without VAT: | 193,54000 Kč |
|---|---|
| Unit Price with VAT: | 234,18340 Kč |




