
ADG1334BRSZ | |
|---|---|
DigiKey Part Number | ADG1334BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1334BRSZ |
Description | IC SW SPST-NO/NCX4 200OHM 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1334BRSZ Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 85ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 700MHz |
Packaging Tube | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 20-SSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 90,09600 Kč | 900,96 Kč |
| 66 | 77,50030 Kč | 5 115,02 Kč |
| 132 | 74,31348 Kč | 9 809,38 Kč |
| 264 | 71,68920 Kč | 18 925,95 Kč |
| 528 | 69,52939 Kč | 36 711,52 Kč |
| 1 056 | 67,75154 Kč | 71 545,63 Kč |
| 2 508 | 65,96724 Kč | 165 445,84 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |

