4 Circuit IC Switch 1:1 200Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1312YRUZ-REEL7

DigiKey Part Number
ADG1312YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1312YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1312YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1312YRUZ-REEL7
Description
IC SW SPST-NOX4 200OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1312YRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
125ns, 50ns
-3db Bandwidth
600MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1058,43700 Kč584,37 Kč
2553,66240 Kč1 341,56 Kč
10048,41720 Kč4 841,72 Kč
25046,90532 Kč11 726,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,46264 Kč44 462,64 Kč
2 00043,41074 Kč86 821,48 Kč
3 00042,88408 Kč128 652,24 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč