
ADG1309BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1309BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1309BRUZ |
Description | IC SWITCH SP4TX2 210OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1309BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,88000 Kč | 133,88 Kč |
| 10 | 88,36800 Kč | 883,68 Kč |
| 96 | 63,45698 Kč | 6 091,87 Kč |
| 192 | 58,29094 Kč | 11 191,86 Kč |
| 288 | 55,66628 Kč | 16 031,89 Kč |
| 576 | 52,09875 Kč | 30 008,88 Kč |
| Unit Price without VAT: | 133,88000 Kč |
|---|---|
| Unit Price with VAT: | 161,99480 Kč |

