Similar
Parametric Equivalent

ADG1236YCPZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG1236YCPZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG1236YCPZ-500RL7CT-ND - Cut Tape (CT) 505-ADG1236YCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1236YCPZ-500RL7 |
Description | IC SWITCH SPDTX2 190OHM 12LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 190Ohm 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1236YCPZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 150ns, 90ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 1.6pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 Kč | 126,51 Kč |
| 10 | 96,95600 Kč | 969,56 Kč |
| 25 | 89,58040 Kč | 2 239,51 Kč |
| 100 | 81,47610 Kč | 8 147,61 Kč |
| 250 | 80,83872 Kč | 20 209,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,28322 Kč | 37 641,61 Kč |
| 1 000 | 73,36641 Kč | 73 366,41 Kč |
| 1 500 | 72,40681 Kč | 108 610,21 Kč |
| 2 500 | 71,34325 Kč | 178 358,12 Kč |
| Unit Price without VAT: | 126,51000 Kč |
|---|---|
| Unit Price with VAT: | 153,07710 Kč |





