
ADG1233YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1233YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1233YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1233YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1233YCPZ-REEL7 |
Description | IC SWITCH SPDTX3 190OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 190Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1233YCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 140ns, 45ns | |
-3db Bandwidth | 900MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 1.7pF, 1.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 112,72560 Kč | 2 818,14 Kč |
| 100 | 103,12750 Kč | 10 312,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 94,63603 Kč | 141 954,05 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |

