
ADG1211YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1211YRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1211YRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1211YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1211YRUZ-REEL7 |
Description | IC SW SPST-NCX4 190OHM 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1211YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 130ns, 115ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | -0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 1.1pF, 1.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 103,52000 Kč | 1 035,20 Kč |
| 25 | 95,73400 Kč | 2 393,35 Kč |
| 100 | 87,16060 Kč | 8 716,06 Kč |
| 250 | 86,74272 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,58543 Kč | 78 585,43 Kč |
| 2 000 | 76,91757 Kč | 153 835,14 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |

