


ADF7030-1BCPZN-RL | |
|---|---|
DigiKey Part Number | 505-ADF7030-1BCPZN-RLTR-ND - Tape & Reel (TR) 505-ADF7030-1BCPZN-RLCT-ND - Cut Tape (CT) 505-ADF7030-1BCPZN-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7030-1BCPZN-RL |
Description | IC RF TXRX+MCU 802.15.4 40LFCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 169MHz, 426MHz ~ 470MHz, 863MHz ~ 960MHz 40-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7030-1BCPZN-RL Models |
Category | Sensitivity -134dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 8 |
Part Status Discontinued at DigiKey | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 25mA |
Type TxRx + MCU | Current - Transmitting 65mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-WFQFN Exposed Pad, CSP |
Data Rate (Max) 360kbps | Supplier Device Package 40-LFCSP (6x6) |
Power - Output 17dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 120,10900 Kč | 1 201,09 Kč |
| 25 | 113,66640 Kč | 2 841,66 Kč |
| 100 | 104,80940 Kč | 10 480,94 Kč |
| 250 | 99,50196 Kč | 24 875,49 Kč |
| 500 | 95,75550 Kč | 47 877,75 Kč |
| 1 000 | 92,22595 Kč | 92 225,95 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |

