IC RF TxRx Only General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 870MHz, 902MHz ~ 928MHz 48-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7025BCPZ

DigiKey Part Number
505-ADF7025BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF7025BCPZ
Description
IC RF TXRX ISM<1GHZ 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 870MHz, 902MHz ~ 928MHz 48-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF7025BCPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
Data Rate (Max)
384kbps
Power - Output
13dBm (Max)
Sensitivity
-104.2dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
19mA ~ 21mA
Current - Transmitting
14.6mA ~ 28mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
260108,22696 Kč28 139,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,22696 Kč
Unit Price with VAT:130,95462 Kč