
ADF7020BCPZ-RL | |
|---|---|
DigiKey Part Number | ADF7020BCPZ-RLTR-ND - Tape & Reel (TR) ADF7020BCPZ-RLCT-ND - Cut Tape (CT) ADF7020BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7020BCPZ-RL |
Description | IC RF TXRX ISM<1GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 431MHz ~ 478MHz, 862MHz ~ 956MHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7020BCPZ-RL Models |
Category | Sensitivity -119.2dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Receiving 19mA ~ 21mA |
DigiKey Programmable Not Verified | Current - Transmitting 14.8mA ~ 28.5mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSK | Package / Case 48-VFQFN Exposed Pad, CSP |
Frequency | Supplier Device Package 48-LFCSP-VQ (7x7) |
Data Rate (Max) 200kbps | Base Product Number |
Power - Output 13dBm (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 143,45800 Kč | 1 434,58 Kč |
| 25 | 135,79840 Kč | 3 394,96 Kč |
| 100 | 125,30140 Kč | 12 530,14 Kč |
| 250 | 119,00996 Kč | 29 752,49 Kč |
| 500 | 114,56886 Kč | 57 284,43 Kč |
| 1 000 | 110,38628 Kč | 110 386,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,22954 Kč | 263 073,85 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |





