
ADF7020-1BCPZ | |
|---|---|
DigiKey Part Number | ADF7020-1BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7020-1BCPZ |
Description | IC RF TXRX VHF 48LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only VHF FM Radio 80MHz ~ 650MHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7020-1BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | VHF | |
Protocol | ||
Modulation | ASK, FSK, GFSK, GOOK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -119.2dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 17.6mA ~ 20.1mA | |
Current - Transmitting | 13mA ~ 21mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 139,28000 Kč | 1 392,80 Kč |
| 25 | 131,85080 Kč | 3 296,27 Kč |
| 100 | 121,65190 Kč | 12 165,19 Kč |
| 260 | 115,29273 Kč | 29 976,11 Kč |
| 520 | 110,99542 Kč | 57 717,62 Kč |
| 1 040 | 106,94867 Kč | 111 226,62 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |






