
ADF7020-1BCPZ-RL | |
|---|---|
DigiKey Part Number | ADF7020-1BCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF7020-1BCPZ-RL |
Description | IC RF TXRX VHF 48LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only VHF FM Radio 80MHz ~ 650MHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7020-1BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | VHF | |
Protocol | ||
Modulation | ASK, FSK, GFSK, GOOK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -119.2dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 17.6mA ~ 20.1mA | |
Current - Transmitting | 13mA ~ 21mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,16493 Kč | 255 412,32 Kč |
| Unit Price without VAT: | 102,16493 Kč |
|---|---|
| Unit Price with VAT: | 123,61957 Kč |







