


ADF5901ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF5901ACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF5901ACPZ-RL7CT-ND - Cut Tape (CT) 505-ADF5901ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF5901ACPZ-RL7 |
Description | 24GHZ TX MMIC: VCO_PGA+ DUAL PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Radar 24GHz ~ 24.25GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5901ACPZ-RL7 Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP (5x5) |
Function VCO | Base Product Number |
Frequency 24GHz ~ 24.25GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 389,02000 Kč | 1 389,02 Kč |
| 10 | 1 148,40200 Kč | 11 484,02 Kč |
| 25 | 1 088,30960 Kč | 27 207,74 Kč |
| 100 | 1 065,65060 Kč | 106 565,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 948,41513 Kč | 1 422 622,70 Kč |
| Unit Price without VAT: | 1 389,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 680,71420 Kč |


