
ADF4401ABCEZ | |
|---|---|
DigiKey Part Number | 505-ADF4401ABCEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4401ABCEZ |
Description | 8GHZ TRANSLATION LOOP PLL SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO/PLL Synthesizer General Purpose 62.5MHz ~ 8GHz Down Converter 80-LGA (18x18) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4401ABCEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | VCO/PLL Synthesizer | |
Frequency | 62.5MHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 80-FLGA Exposed Pad | |
Supplier Device Package | 80-LGA (18x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 266,79000 Kč | 18 266,79 Kč |
| 10 | 16 126,61100 Kč | 161 266,11 Kč |
| Unit Price without VAT: | 18 266,79000 Kč |
|---|---|
| Unit Price with VAT: | 22 102,81590 Kč |

