


ADF4355BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4355BCPZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4355BCPZ-RL7 |
Description | IC FANOUT DIST 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4355BCPZ-RL7 Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 6.8GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 014,98449 Kč | 1 522 476,74 Kč |
| Unit Price without VAT: | 1 014,98449 Kč |
|---|---|
| Unit Price with VAT: | 1 228,13123 Kč |


