


ADF4252BCPZ | |
|---|---|
DigiKey Part Number | ADF4252BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4252BCPZ |
Description | IC CLK/FREQ SYNTH 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF/IF), Fractional N, Integer N IC 3GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4252BCPZ Models |
Category | Ratio - Input:Output 3:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 3GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Clock/Frequency Synthesizer (RF/IF), Fractional N, Integer N | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 24-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 24-LFCSP-WQ (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 160,92900 Kč | 1 609,29 Kč |
| 25 | 149,49720 Kč | 3 737,43 Kč |
| 128 | 135,16969 Kč | 17 301,72 Kč |
| 256 | 130,81262 Kč | 33 488,03 Kč |
| 512 | 127,22779 Kč | 65 140,63 Kč |
| 1 024 | 124,27720 Kč | 127 259,85 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |



