24 LFCSP WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF4169CCPZ-RL7

DigiKey Part Number
ADF4169CCPZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF4169CCPZ-RL7
Description
IC PLL FREQ SYNTHESIZER 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FMCW Radar IC 13.5GHz 1 Output 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
FMCW Radar
Input
CMOS
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
13.5GHz
Voltage - Supply
2.7V ~ 3.45V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500306,01437 Kč459 021,55 Kč
Manufacturers Standard Package
Unit Price without VAT:306,01437 Kč
Unit Price with VAT:370,27739 Kč