



ADF4159WCCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4159WCCPZ-RL7TR-ND - Tape & Reel (TR) ADF4159WCCPZ-RL7CT-ND - Cut Tape (CT) ADF4159WCCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4159WCCPZ-RL7 |
Description | IC FREQ SYNTH 24LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 13GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4159WCCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 13GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.62V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,89000 Kč | 438,89 Kč |
| 10 | 312,46600 Kč | 3 124,66 Kč |
| 25 | 279,51880 Kč | 6 987,97 Kč |
| 100 | 254,70500 Kč | 25 470,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 254,70500 Kč | 382 057,50 Kč |
| Unit Price without VAT: | 438,89000 Kč |
|---|---|
| Unit Price with VAT: | 531,05690 Kč |


