



ADF4159WCCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4159WCCPZ-RL7TR-ND - Tape & Reel (TR) ADF4159WCCPZ-RL7CT-ND - Cut Tape (CT) ADF4159WCCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4159WCCPZ-RL7 |
Description | IC FREQ SYNTH 24LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 13GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4159WCCPZ-RL7 Models |
Category | Differential - Input:Output Yes/No |
Manufacturer Analog Devices Inc. | Frequency - Max 13GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.62V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Grade Automotive |
Input CMOS, TTL | Package / Case 24-WFQFN Exposed Pad, CSP |
Output CMOS | Supplier Device Package 24-LFCSP-WQ (4x4) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,73000 Kč | 507,73 Kč |
| 10 | 407,23500 Kč | 4 072,35 Kč |
| 25 | 382,09640 Kč | 9 552,41 Kč |
| 100 | 357,57280 Kč | 35 757,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 323,59178 Kč | 485 387,67 Kč |
| Unit Price without VAT: | 507,73000 Kč |
|---|---|
| Unit Price with VAT: | 614,35330 Kč |


