


ADF4150BCPZ | |
|---|---|
DigiKey Part Number | ADF4150BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4150BCPZ |
Description | IC PLL SYNTHESIZER 24-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N, Integer N, Frequency Synthesizer (RF) IC 4.4GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4150BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional N, Integer N, Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 4.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 126,91200 Kč | 1 269,12 Kč |
| 25 | 117,58040 Kč | 2 939,51 Kč |
| 169 | 104,37124 Kč | 17 638,74 Kč |
| 338 | 101,08178 Kč | 34 165,64 Kč |
| 507 | 99,43402 Kč | 50 413,05 Kč |
| 1 014 | 97,01677 Kč | 98 375,00 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |


