


ADF4108BCPZ | |
|---|---|
DigiKey Part Number | ADF4108BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4108BCPZ |
Description | IC CLK/FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 8GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4108BCPZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 8GHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.2V ~ 3.6V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 20-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 20-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 181,92700 Kč | 1 819,27 Kč |
| 25 | 169,23560 Kč | 4 230,89 Kč |
| 112 | 154,37464 Kč | 17 289,96 Kč |
| 336 | 146,83976 Kč | 49 338,16 Kč |
| 560 | 144,05341 Kč | 80 669,91 Kč |
| 1 008 | 141,30529 Kč | 142 435,73 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |



