ADF41020BCPZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 183
Unit Price: 62,37000 Kč
Datasheet
Clock/Frequency Synthesizer (RF) IC 18GHz 1 20-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF) IC 18GHz 1 20-WFQFN Exposed Pad, CSP
Explaining Phase Noise

ADF41020BCPZ

DigiKey Part Number
505-ADF41020BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF41020BCPZ
Description
IC CLK/FREQ SYNTH 20LFCSP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 18GHz 1 20-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF41020BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF)
PLL
Yes with Bypass
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
18GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.85V ~ 3.15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types