
ADES1831CCSZ | |
|---|---|
DigiKey Part Number | 505-ADES1831CCSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADES1831CCSZ |
Description | 16 CHANNEL MULTICELL BATTERY MON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 72-LFCSP-SS (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADES1831CCSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 72-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-SS (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,73000 Kč | 347,73 Kč |
| 10 | 275,89300 Kč | 2 758,93 Kč |
| 25 | 257,93120 Kč | 6 448,28 Kč |
| 100 | 238,18870 Kč | 23 818,87 Kč |
| 250 | 228,77488 Kč | 57 193,72 Kč |
| 500 | 223,10166 Kč | 111 550,83 Kč |
| Unit Price without VAT: | 347,73000 Kč |
|---|---|
| Unit Price with VAT: | 420,75330 Kč |


