New Product
24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADEMA124ACPZ-RL

DigiKey Part Number
505-ADEMA124ACPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADEMA124ACPZ-RL
Description
4CH ADC FOR ENERGY MEASUREMENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
64k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.97V ~ 3.63V
Voltage - Supply, Digital
2.97V ~ 3.63V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00084,73457 Kč423 672,85 Kč
Manufacturers Standard Package
Unit Price without VAT:84,73457 Kč
Unit Price with VAT:102,52883 Kč